20.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 145mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH24NH-25205

DigiKey Part Number
399-19050-ND
Manufacturer
Manufacturer Product Number
SSRH24NH-25205
Description
CMC 20.5MH 2.5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 145mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH24NH-25205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
20.5 mH @ 10 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
145mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,19500 €21,95 €
252,02360 €50,59 €
601,87283 €112,37 €
1201,76175 €211,41 €
3001,62493 €487,48 €
5401,54278 €833,10 €
1.0201,45855 €1.487,72 €
5.0401,26640 €6.382,66 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €