47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 327mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH24NH-16470

DigiKey Part Number
399-19048-ND
Manufacturer
Manufacturer Product Number
SSRH24NH-16470
Description
CMC 47MH 1.6A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 327mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
SSRH24NH-16470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
327mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,66000 €2,66 €
102,16700 €21,67 €
251,99840 €49,96 €
601,84950 €110,97 €
1201,73983 €208,78 €
3001,60473 €481,42 €
5401,52361 €822,75 €
1.0201,44041 €1.469,22 €
5.0401,25065 €6.303,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €