Parametric Equivalent

SSR21NV-M10475 | |
|---|---|
DigiKey Part Number | 399-19533-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-M10475 |
Description | CMC 47.5MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-M10475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 47.5 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 580mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,48640 € | 37,16 € |
| 90 | 1,33300 € | 119,97 € |
| 180 | 1,25683 € | 226,23 € |
| 270 | 1,21441 € | 327,89 € |
| 540 | 1,14515 € | 618,38 € |
| 1.080 | 1,07997 € | 1.166,37 € |
| 2.520 | 1,00544 € | 2.533,71 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |






