
SSR21NV-031810 | |
|---|---|
DigiKey Part Number | 399-19483-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-031810 |
Description | CMC 181MH 300MA 2LN TH |
Customer Reference | |
Detailed Description | 181 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.85Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-031810 Models |
Category | DC Resistance (DCR) (Max) 2.85Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.866" L x 0.630" W (22.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 181 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSR21NV-M031900 | KEMET | 1.012 | 399-19527-ND | 1,98000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,56400 € | 15,64 € |
| 25 | 1,44680 € | 36,17 € |
| 90 | 1,29778 € | 116,80 € |
| 180 | 1,22367 € | 220,26 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

