
SSR21NHS-M10345 | |
|---|---|
DigiKey Part Number | 399-19573-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-M10345 |
Description | CMC 34.5MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 510mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-M10345 Models |
Category | DC Resistance (DCR) (Max) 510mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.571" (14.50mm) |
Inductance @ Frequency 34.5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,49160 € | 37,29 € |
| 60 | 1,38483 € | 83,09 € |
| 120 | 1,30567 € | 156,68 € |
| 300 | 1,20803 € | 362,41 € |
| 540 | 1,14941 € | 620,68 € |
| 1.020 | 1,08923 € | 1.111,01 € |
| 2.520 | 1,00917 € | 2.543,11 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

