
SSR21NHS-10160 | |
|---|---|
DigiKey Part Number | 399-19522-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-10160 |
Description | CMC 16MH 1A 2LN TH |
Customer Reference | |
Detailed Description | 16 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-10160 Models |
Category | DC Resistance (DCR) (Max) 290mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.571" (14.50mm) |
Inductance @ Frequency 16 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,43240 € | 35,81 € |
| 60 | 1,33017 € | 79,81 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

