MFR Recommended

SSR21NHS-05570 | |
|---|---|
DigiKey Part Number | 399-19518-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-05570 |
Description | CMC 57MH 500MA 2LN TH |
Customer Reference | |
Detailed Description | 57 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.06Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-05570 Models |
Category | DC Resistance (DCR) (Max) 1.06Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.571" (14.50mm) |
Inductance @ Frequency 57 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSR21NHS-M051200 | KEMET | 11 | 399-19569-ND | 1,96000 € | MFR Recommended |


