
SSR21NH-M12345 | |
|---|---|
DigiKey Part Number | 399-19548-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-M12345 |
Description | CMC 34.5MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-M12345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 34.5 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 430mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,48640 € | 37,16 € |
| 60 | 1,37967 € | 82,78 € |
| 120 | 1,30083 € | 156,10 € |
| 300 | 1,20360 € | 361,08 € |
| 540 | 1,14515 € | 618,38 € |
| 1.020 | 1,08519 € | 1.106,89 € |
| 2.520 | 1,00544 € | 2.533,71 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |










