



SSR21HS-12115 | |
|---|---|
DigiKey Part Number | 399-10787-ND |
Manufacturer | |
Manufacturer Product Number | SSR21HS-12115 |
Description | CMC 11.5MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 11.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21HS-12115 Models |
Category | DC Resistance (DCR) (Max) 270mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Filter Type Power Line | Height (Max) 0.571" (14.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 11.5 mH @ 10 kHz | Base Product Number |
Current Rating (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,85040 € | 46,26 € |
| 50 | 1,79440 € | 89,72 € |
| 100 | 1,73970 € | 173,97 € |
| 420 | 1,63052 € | 684,82 € |
| 840 | 1,57990 € | 1.327,12 € |
| 1.260 | 1,55091 € | 1.954,15 € |
| 5.040 | 1,45521 € | 7.334,26 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

