15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 320mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 320mOhm
What is an AC Line Filter?

SSR21H-12150

DigiKey Part Number
399-SSR21H-12150-ND
Manufacturer
Manufacturer Product Number
SSR21H-12150
Description
CMC 15MH 1.2A 2LN TH
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 320mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 10 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
320mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,83600 €18,36 €
251,76320 €44,08 €
501,70960 €85,48 €
1001,65750 €165,75 €
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €