
SSR10VS-13075 | |
---|---|
DigiKey Part Number | 399-19043-ND |
Manufacturer | |
Manufacturer Product Number | SSR10VS-13075 |
Description | CMC 7.5MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10VS-13075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.5 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 240mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,51000 € | 1,51 € |
10 | 1,22900 € | 12,29 € |
25 | 1,13360 € | 28,34 € |
50 | 1,06640 € | 53,32 € |
100 | 1,00300 € | 100,30 € |
300 | 0,91033 € | 273,10 € |
500 | 0,87022 € | 435,11 € |
1.000 | 0,81858 € | 818,58 € |
5.000 | 0,71011 € | 3.550,55 € |
Unit Price without VAT: | 1,51000 € |
---|---|
Unit Price with VAT: | 1,79690 € |