
SSR10VS-08180 | |
|---|---|
DigiKey Part Number | 399-19040-ND |
Manufacturer | |
Manufacturer Product Number | SSR10VS-08180 |
Description | CMC 18MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10VS-08180 Models |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.925" L x 0.512" W (23.50mm x 13.00mm) |
Number of Lines 2 | Height (Max) 0.827" (21.00mm) |
Inductance @ Frequency 18 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,17920 € | 29,48 € |
| 50 | 1,10920 € | 55,46 € |
| 100 | 1,04340 € | 104,34 € |
| 300 | 0,94703 € | 284,11 € |
| 500 | 0,90532 € | 452,66 € |
| 1.000 | 0,85159 € | 851,59 € |
| 5.000 | 0,73874 € | 3.693,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

