
SSR10VS-04745 | |
|---|---|
DigiKey Part Number | 399-19036-ND |
Manufacturer | |
Manufacturer Product Number | SSR10VS-04745 |
Description | CMC 74.5MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 74.5 mH 2 Line Common Mode Choke Through Hole 400mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10VS-04745 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 74.5 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,14160 € | 28,54 € |
| 50 | 1,07380 € | 53,69 € |
| 100 | 1,00990 € | 100,99 € |
| 300 | 0,91660 € | 274,98 € |
| 500 | 0,87620 € | 438,10 € |
| 1.000 | 0,82421 € | 824,21 € |
| 5.000 | 0,71499 € | 3.574,95 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |











