9.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 270mOhm
What is an AC Line Filter?

SSR10V-13097

DigiKey Part Number
399-19032-ND
Manufacturer
Manufacturer Product Number
SSR10V-13097
Description
CMC 9.7MH 1.3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR10V-13097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
9.7 mH @ 10 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
270mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.925" L x 0.512" W (23.50mm x 13.00mm)
Height (Max)
0.827" (21.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,29500 €12,95 €
251,19400 €29,85 €
501,12320 €56,16 €
1001,05660 €105,66 €
3000,95897 €287,69 €
5000,91672 €458,36 €
1.0000,86231 €862,31 €
5.0000,74805 €3.740,25 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €