
SSR10V-08220 | |
|---|---|
DigiKey Part Number | 399-19029-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-08220 |
Description | CMC 22MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-08220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,17920 € | 29,48 € |
| 50 | 1,10920 € | 55,46 € |
| 100 | 1,04340 € | 104,34 € |
| 300 | 0,94703 € | 284,11 € |
| 500 | 0,90532 € | 452,66 € |
| 1.000 | 0,85159 € | 851,59 € |
| 5.000 | 0,73874 € | 3.693,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

