


SSR10H-13097 | |
|---|---|
DigiKey Part Number | 399-19010-ND |
Manufacturer | |
Manufacturer Product Number | SSR10H-13097 |
Description | CMC 9.7MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10H-13097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.7 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 270mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,19400 € | 29,85 € |
| 60 | 1,10533 € | 66,32 € |
| 120 | 1,03975 € | 124,77 € |
| 300 | 0,95897 € | 287,69 € |
| 540 | 0,91050 € | 491,67 € |
| 1.020 | 0,86081 € | 878,03 € |
| 5.040 | 0,74752 € | 3.767,50 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

