
SSR10H-07330 | |
|---|---|
DigiKey Part Number | 399-19006-ND |
Manufacturer | |
Manufacturer Product Number | SSR10H-07330 |
Description | CMC 33MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10H-07330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,17920 € | 29,48 € |
| 60 | 1,09150 € | 65,49 € |
| 120 | 1,02683 € | 123,22 € |
| 300 | 0,94703 € | 284,11 € |
| 540 | 0,89919 € | 485,56 € |
| 1.020 | 0,85011 € | 867,11 € |
| 5.040 | 0,73823 € | 3.720,68 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

