
SSHB21HS-R05910 | |
|---|---|
DigiKey Part Number | 399-17150-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-R05910 |
Description | CMC 91MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 91 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.88Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-R05910 Models |
Category | DC Resistance (DCR) (Max) 1.88Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.906" W (26.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 91 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,65920 € | 41,48 € |
| 60 | 1,59600 € | 95,76 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

