
SSHB21HS-15064 | |
|---|---|
DigiKey Part Number | 399-17143-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-15064 |
Description | CMC 6.4MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-15064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.4 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 2,00100 € | 20,01 € |
| 25 | 1,92160 € | 48,04 € |
| 60 | 1,84800 € | 110,88 € |
| 120 | 1,79150 € | 214,98 € |
| 300 | 1,71893 € | 515,68 € |
| 540 | 1,67367 € | 903,78 € |
| 1.020 | 1,62584 € | 1.658,36 € |
| 5.040 | 1,51080 € | 7.614,43 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

