
SSHB21HS-03656 | |
|---|---|
DigiKey Part Number | 399-17135-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-03656 |
Description | CMC 65.6MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 65.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.95Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-03656 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 65.6 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.95Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,89760 € | 47,44 € |
| 60 | 1,82500 € | 109,50 € |
| 120 | 1,76925 € | 212,31 € |
| 300 | 1,69757 € | 509,27 € |
| 540 | 1,65287 € | 892,55 € |
| 1.020 | 1,60563 € | 1.637,74 € |
| 5.040 | 1,49202 € | 7.519,78 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

