5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 100mOhm
KEMET AC Line Filters | Digi-Key Daily

SSHB21H-R25056

DigiKey Part Number
399-17133-ND
Manufacturer
Manufacturer Product Number
SSHB21H-R25056
Description
CMC 5.6MH 2.5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB21H-R25056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.024" L x 0.906" W (26.00mm x 23.00mm)
Number of Lines
2
Height (Max)
0.610" (15.50mm)
Inductance @ Frequency
5.6 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,81700 €18,17 €
251,74520 €43,63 €
601,67833 €100,70 €
1201,62717 €195,26 €
3001,56137 €468,41 €
5401,52031 €820,97 €
1.0201,47692 €1.506,46 €
5.0401,37255 €6.917,65 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €