4.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHB10HS-R17046

DigiKey Part Number
399-17106-ND
Manufacturer
Manufacturer Product Number
SSHB10HS-R17046
Description
CMC 4.6MH 1.7A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10HS-R17046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
170mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Number of Lines
2
Height (Max)
0.610" (15.50mm)
Inductance @ Frequency
4.6 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,37900 €13,79 €
251,32520 €33,13 €
601,27483 €76,49 €
1201,23617 €148,34 €
3001,18647 €355,94 €
5401,15543 €623,93 €
1.0201,12261 €1.145,06 €
5.0401,04361 €5.259,79 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €