
SSHB10HS-R11100 | |
|---|---|
DigiKey Part Number | 399-17104-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-R11100 |
Description | CMC 10MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-R11100 Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.669" W (22.00mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,33560 € | 33,39 € |
| 60 | 1,28500 € | 77,10 € |
| 120 | 1,24608 € | 149,53 € |
| 300 | 1,19597 € | 358,79 € |
| 540 | 1,16467 € | 628,92 € |
| 1.020 | 1,13159 € | 1.154,22 € |
| 5.040 | 1,05196 € | 5.301,88 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

