
SSHB10HS-R10122 | |
|---|---|
DigiKey Part Number | 399-17103-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-R10122 |
Description | CMC 12.2MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-R10122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 12.2 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 430mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,39700 € | 13,97 € |
| 25 | 1,34200 € | 33,55 € |
| 60 | 1,29083 € | 77,45 € |
| 120 | 1,25175 € | 150,21 € |
| 300 | 1,20140 € | 360,42 € |
| 540 | 1,16996 € | 631,78 € |
| 1.020 | 1,13675 € | 1.159,48 € |
| 5.040 | 1,05675 € | 5.326,02 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

