62 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.45Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHB10HS-R04620

DigiKey Part Number
399-17098-ND
Manufacturer
Manufacturer Product Number
SSHB10HS-R04620
Description
CMC 62MH 400MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
62 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.45Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10HS-R04620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
62 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
2.45Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,39700 €13,97 €
251,34200 €33,55 €
601,29083 €77,45 €
1201,25175 €150,21 €
3001,20140 €360,42 €
5401,16996 €631,78 €
1.0201,13675 €1.159,48 €
5.0401,05675 €5.326,02 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €