
SSHB10HS-08068 | |
|---|---|
DigiKey Part Number | 399-17091-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-08068 |
Description | CMC 6.8MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-08068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,37400 € | 34,35 € |
| 60 | 1,32167 € | 79,30 € |
| 120 | 1,28150 € | 153,78 € |
| 300 | 1,22993 € | 368,98 € |
| 540 | 1,19776 € | 646,79 € |
| 1.020 | 1,16374 € | 1.187,01 € |
| 5.040 | 1,08181 € | 5.452,32 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

