
SSHB10HS-07099 | |
|---|---|
DigiKey Part Number | 399-17090-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-07099 |
Description | CMC 9.9MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 810mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-07099 Models |
Category | DC Resistance (DCR) (Max) 810mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 130°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.669" W (22.00mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 9.9 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,35680 € | 33,92 € |
| 60 | 1,30517 € | 78,31 € |
| 120 | 1,26558 € | 151,87 € |
| 300 | 1,21463 € | 364,39 € |
| 540 | 1,18287 € | 638,75 € |
| 1.020 | 1,14926 € | 1.172,25 € |
| 5.040 | 1,06836 € | 5.384,53 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

