


SSHB10H-R30017 | |
|---|---|
DigiKey Part Number | 399-17086-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-R30017 |
Description | CMC 1.7MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-R30017 Models |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.669" W (22.00mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 1.7 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,32520 € | 33,13 € |
| 60 | 1,27483 € | 76,49 € |
| 120 | 1,23617 € | 148,34 € |
| 300 | 1,18647 € | 355,94 € |
| 540 | 1,15543 € | 623,93 € |
| 1.020 | 1,12261 € | 1.145,06 € |
| 5.040 | 1,04361 € | 5.259,79 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


