


SSHB10H-30007 | |
|---|---|
DigiKey Part Number | 399-17075-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-30007 |
Description | CMC 700UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-30007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 700 µH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,35680 € | 33,92 € |
| 60 | 1,30517 € | 78,31 € |
| 120 | 1,26558 € | 151,87 € |
| 300 | 1,21463 € | 364,39 € |
| 540 | 1,18287 € | 638,75 € |
| 1.020 | 1,14926 € | 1.172,25 € |
| 5.040 | 1,06836 € | 5.384,53 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


