9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 380mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SSB11V-R13090

DigiKey Part Number
399-10671-ND
Manufacturer
Manufacturer Product Number
SSB11V-R13090
Description
CMC 9MH 1.3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSB11V-R13090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
9 mH @ 1 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
380mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.571" W (22.00mm x 14.50mm)
Height (Max)
0.846" (21.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,38400 €13,84 €
251,32960 €33,24 €
501,28960 €64,48 €
1001,25050 €125,05 €
2501,20032 €300,08 €
6001,15390 €692,34 €
1.2001,11821 €1.341,85 €
5.4001,04391 €5.637,11 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €