



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" L x 1.043" W (37.00mm x 26.50mm) | |
Height (Max) | 1.614" (41.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,36800 € | 23,68 € |
| 30 | 2,25533 € | 67,66 € |
| 60 | 2,18667 € | 131,20 € |
| 120 | 2,11950 € | 254,34 € |
| 270 | 2,04319 € | 551,66 € |
| 510 | 1,98490 € | 1.012,30 € |
| 1.020 | 1,92299 € | 1.961,45 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

