MFR Recommended




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 mH @ 1 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 480mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" L x 1.043" W (37.00mm x 26.50mm) | |
Height (Max) | 1.614" (41.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |


