
SS30V-R450017 | |
|---|---|
DigiKey Part Number | 399-SS30V-R450017-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-R450017 |
Description | CMC 1.7MH 4.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-R450017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 1 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,15500 € | 21,55 € |
| 40 | 1,91525 € | 76,61 € |
| 80 | 1,80575 € | 144,46 € |
| 120 | 1,74475 € | 209,37 € |
| 280 | 1,62389 € | 454,69 € |
| 520 | 1,54102 € | 801,33 € |
| 1.000 | 1,45818 € | 1.458,18 € |
| 2.520 | 1,34885 € | 3.399,10 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

