



SS30V-300054 | |
|---|---|
DigiKey Part Number | 399-SS30V-300054-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-300054 |
Description | CMC 5.4MH 3A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-300054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.4 mH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 $ | 3,01 $ |
| 10 | 2,72200 $ | 27,22 $ |
| 25 | 2,61400 $ | 65,35 $ |
| 50 | 2,53460 $ | 126,73 $ |
| 200 | 2,38120 $ | 476,24 $ |
| 400 | 2,30743 $ | 922,97 $ |
| 600 | 2,26517 $ | 1.359,10 $ |
| 1.000 | 2,21287 $ | 2.212,87 $ |
| Unit Price without VAT: | 3,01000 $ |
|---|---|
| Unit Price with VAT: | 3,58190 $ |

