
SS30V-080730 | |
|---|---|
DigiKey Part Number | 399-SS30V-080730-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-080730 |
Description | CMC 73MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 73 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-080730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 73 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,11100 € | 21,11 € |
| 40 | 1,87650 € | 75,06 € |
| 80 | 1,76938 € | 141,55 € |
| 120 | 1,70958 € | 205,15 € |
| 280 | 1,59114 € | 445,52 € |
| 520 | 1,50992 € | 785,16 € |
| 1.000 | 1,42876 € | 1.428,76 € |
| 2.520 | 1,32162 € | 3.330,48 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

