10.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 250mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS26V-R200102

DigiKey Part Number
399-10592-ND
Manufacturer
Manufacturer Product Number
SS26V-R200102
Description
CMC 10.2MH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS26V-R200102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10.2 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.807" W (26.00mm x 20.50mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,85800 €18,58 €
251,71280 €42,82 €
501,61140 €80,57 €
1001,51570 €151,57 €
3501,35706 €474,97 €
7001,27654 €893,58 €
1.0501,23166 €1.293,24 €
5.2501,06833 €5.608,73 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €