
SS26V-R070680 | |
|---|---|
DigiKey Part Number | 399-SS26V-R070680-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-R070680 |
Description | CMC 68MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-R070680 Models |
Category | DC Resistance (DCR) (Max) 1.4Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.807" W (26.00mm x 20.50mm) |
Filter Type Power Line | Height (Max) 1.201" (30.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 68 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,68100 € | 16,81 € |
| 25 | 1,55480 € | 38,87 € |
| 70 | 1,42457 € | 99,72 € |
| 140 | 1,34321 € | 188,05 € |
| 280 | 1,26654 € | 354,63 € |
| 560 | 1,19434 € | 668,83 € |
| 1.050 | 1,13253 € | 1.189,16 € |
| 2.520 | 1,05187 € | 2.650,71 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

