



SS26V-250046 | |
|---|---|
DigiKey Part Number | 399-10585-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-250046 |
Description | CMC 4.6MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-250046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.6 mH @ 1 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.807" W (26.00mm x 20.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,65360 € | 41,34 € |
| 50 | 1,55540 € | 77,77 € |
| 100 | 1,46320 € | 146,32 € |
| 350 | 1,31006 € | 458,52 € |
| 700 | 1,23231 € | 862,62 € |
| 1.050 | 1,18900 € | 1.248,45 € |
| 5.250 | 1,03133 € | 5.414,48 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

