



SS26V-200076 | |
|---|---|
DigiKey Part Number | 399-10584-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-200076 |
Description | CMC 7.6MH 2A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-200076 Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.807" W (26.00mm x 20.50mm) |
Filter Type Power Line | Height (Max) 1.201" (30.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 7.6 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,63320 € | 40,83 € |
| 50 | 1,53620 € | 76,81 € |
| 100 | 1,44500 € | 144,50 € |
| 350 | 1,29377 € | 452,82 € |
| 700 | 1,21700 € | 851,90 € |
| 1.050 | 1,17421 € | 1.232,92 € |
| 5.250 | 1,01850 € | 5.347,12 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

