



SS26V-150121 | |
|---|---|
DigiKey Part Number | 399-10583-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-150121 |
Description | CMC 12.1MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12.1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-150121 Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.807" W (26.00mm x 20.50mm) |
Filter Type Power Line | Height (Max) 1.201" (30.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 12.1 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,78500 € | 17,85 € |
| 25 | 1,64640 € | 41,16 € |
| 50 | 1,54840 € | 77,42 € |
| 100 | 1,45660 € | 145,66 € |
| 350 | 1,30411 € | 456,44 € |
| 700 | 1,22673 € | 858,71 € |
| 1.050 | 1,18361 € | 1.242,79 € |
| 5.250 | 1,02665 € | 5.389,91 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

