



SS24V-R08250-CH | |
|---|---|
DigiKey Part Number | 399-SS24V-R08250-CH-ND |
Manufacturer | |
Manufacturer Product Number | SS24V-R08250-CH |
Description | CMC 25MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 750mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 750mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.748" W (26.00mm x 19.00mm) |
Filter Type Power Line | Height (Max) 1.240" (31.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 25 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,96400 € | 19,64 € |
| 25 | 1,88560 € | 47,14 € |
| 50 | 1,82840 € | 91,42 € |
| 100 | 1,77250 € | 177,25 € |
| 250 | 1,70088 € | 425,22 € |
| 500 | 1,64828 € | 824,14 € |
| 1.000 | 1,59703 € | 1.597,03 € |
| 5.000 | 1,48325 € | 7.416,25 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

