4.1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 276mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS21VB-R110041

DigiKey Part Number
399-SS21VB-R110041-ND
Manufacturer
Manufacturer Product Number
SS21VB-R110041
Description
CMC 4.1MH 1.1A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 276mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.1 mH @ 1 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
276mOhm
Voltage Rating - DC
-
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
0.811" L x 0.661" W (20.60mm x 16.80mm)
Height (Max)
1.004" (25.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,46000 €14,60 €
251,34960 €33,74 €
801,22288 €97,83 €
1601,15306 €184,49 €
3201,08725 €347,92 €
5601,03693 €580,68 €
1.0400,98403 €1.023,39 €
2.5600,91197 €2.334,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €