



SS21V-R050540 | |
|---|---|
DigiKey Part Number | 399-SS21V-R050540-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R050540 |
Description | CMC 54MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 54 mH 2 Line Common Mode Choke Through Hole 500mA DCR 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R050540 Models |
Category | DC Resistance (DCR) (Max) 2.4Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.807" L x 0.650" W (20.50mm x 16.50mm) |
Filter Type Power Line | Height (Max) 0.965" (24.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 54 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,53300 € | 15,33 € |
| 25 | 1,41320 € | 35,33 € |
| 50 | 1,32920 € | 66,46 € |
| 100 | 1,25040 € | 125,04 € |
| 250 | 1,15328 € | 288,32 € |
| 600 | 1,06755 € | 640,53 € |
| 1.200 | 1,00419 € | 1.205,03 € |
| 5.400 | 0,87921 € | 4.747,73 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

