



SS21V-100098 | |
|---|---|
DigiKey Part Number | 399-SS21V-100098-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-100098 |
Description | CMC 9.8MH 1A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-100098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.8 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,44100 € | 14,41 € |
| 25 | 1,32840 € | 33,21 € |
| 50 | 1,24960 € | 62,48 € |
| 100 | 1,17530 € | 117,53 € |
| 250 | 1,08404 € | 271,01 € |
| 600 | 1,00343 € | 602,06 € |
| 1.200 | 0,94388 € | 1.132,66 € |
| 5.400 | 0,82642 € | 4.462,67 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

