



SS20H-08100 | |
|---|---|
DigiKey Part Number | 399-SS20H-08100-ND |
Manufacturer | |
Manufacturer Product Number | SS20H-08100 |
Description | CMC 10MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 660mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 660mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.866" W (22.00mm x 22.00mm) | |
Height (Max) | 0.728" (18.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,35800 € | 33,95 € |
| 50 | 1,31700 € | 65,85 € |
| 100 | 1,27710 € | 127,71 € |
| 250 | 1,22584 € | 306,46 € |
| 800 | 1,16315 € | 930,52 € |
| 1.600 | 1,12706 € | 1.803,30 € |
| 5.600 | 1,06426 € | 5.959,86 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

