



SS11VL-R22020 | |
|---|---|
DigiKey Part Number | 399-10560-ND |
Manufacturer | |
Manufacturer Product Number | SS11VL-R22020 |
Description | CMC 2MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS11VL-R22020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.768" (19.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,15600 € | 28,90 € |
| 50 | 1,08740 € | 54,37 € |
| 100 | 1,02280 € | 102,28 € |
| 250 | 0,94336 € | 235,84 € |
| 600 | 0,87322 € | 523,93 € |
| 1.200 | 0,82141 € | 985,69 € |
| 5.400 | 0,71921 € | 3.883,73 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

