



SS11VL-R11076 | |
|---|---|
DigiKey Part Number | 399-10557-ND |
Manufacturer | |
Manufacturer Product Number | SS11VL-R11076 |
Description | CMC 7.6MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.6 mH 2 Line Common Mode Choke Through Hole 1.1A DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS11VL-R11076 Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.571" W (22.00mm x 14.50mm) |
Filter Type Power Line | Height (Max) 0.768" (19.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 7.6 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,08720 € | 27,18 € |
| 50 | 1,02280 € | 51,14 € |
| 100 | 0,96200 € | 96,20 € |
| 250 | 0,88728 € | 221,82 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

