

SS11VL-R08125 | |
---|---|
DigiKey Part Number | 399-10555-ND |
Manufacturer | |
Manufacturer Product Number | SS11VL-R08125 |
Description | CMC 12.5MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 740mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS11VL-R08125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12.5 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 740mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.768" (19.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,46000 € | 1,46 € |
10 | 1,19100 € | 11,91 € |
25 | 1,09720 € | 27,43 € |
50 | 1,03220 € | 51,61 € |
100 | 0,97090 € | 97,09 € |
250 | 0,89552 € | 223,88 € |
600 | 0,82892 € | 497,35 € |
1.200 | 0,77975 € | 935,70 € |
5.400 | 0,68273 € | 3.686,74 € |
Unit Price without VAT: | 1,46000 € |
---|---|
Unit Price with VAT: | 1,73740 € |