



SS11VL-R03820 | |
|---|---|
DigiKey Part Number | 399-10550-ND |
Manufacturer | |
Manufacturer Product Number | SS11VL-R03820 |
Description | CMC 82MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 mH 2 Line Common Mode Choke Through Hole 300mA DCR 4.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS11VL-R03820 Models |
Category | DC Resistance (DCR) (Max) 4.1Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.571" W (22.00mm x 14.50mm) |
Filter Type Power Line | Height (Max) 0.768" (19.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 82 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,15080 € | 28,77 € |
| 50 | 1,08260 € | 54,13 € |
| 100 | 1,01820 € | 101,82 € |
| 250 | 0,93908 € | 234,77 € |
| 600 | 0,86927 € | 521,56 € |
| 1.200 | 0,81768 € | 981,22 € |
| 5.400 | 0,71595 € | 3.866,13 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

