6.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 440mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 440mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS11H-10062-CH

DigiKey Part Number
399-10742-ND
Manufacturer
Manufacturer Product Number
SS11H-10062-CH
Description
CMC 6.2MH 1A 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 440mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
440mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.827" L x 0.807" W (21.00mm x 20.50mm)
Filter Type
Power Line
Height (Max)
0.669" (17.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
6.2 mH @ 1 kHz
Base Product Number
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8001,07273 €858,18 €
Manufacturers Standard Package
Unit Price without VAT:1,07273 €
Unit Price with VAT:1,27655 €